500E36NJN4 vs CH645A684JA80A0 feature comparison

500E36NJN4 Johanson Dielectrics Inc

Buy Now Datasheet

CH645A684JA80A0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.68 µF 0.68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Style DIP
Terminal Finish Tin/Lead (Sn/Pb)

Compare 500E36NJN4 with alternatives

Compare CH645A684JA80A0 with alternatives