500CHB911FS1L-ROHS vs 500CHB911FC1-ROHS feature comparison

500CHB911FS1L-ROHS EXXELIA Group

Buy Now Datasheet

500CHB911FC1-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00091 µF 0.00091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
JESD-609 Code e3 e3
Length 2.8 mm 2.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100+/-30ppm/Cel ppm/°C 100+/-30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare 500CHB911FS1L-ROHS with alternatives

Compare 500CHB911FC1-ROHS with alternatives