500CHB751KS3EROHS
vs
500CHB751K6LEROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS (2002/95/EC)
Candidate List Date
2017-07-07
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Capacitance
0.00075 µF
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.6 mm
2.6 mm
JESD-609 Code
e3
Length
2.8 mm
2.8 mm
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1111
1111
Surface Mount
YES
NO
Temperature Characteristics Code
CH
CH
Temperature Coefficient
100ppm/Cel ppm/°C
100ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
FLAT
WIRE
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Compare 500CHB751KS3EROHS with alternatives
Compare 500CHB751K6LEROHS with alternatives