500C452M350CE1G vs 500C452M350CE1ES feature comparison

500C452M350CE1G Cornell Dubilier Electronics Inc

Buy Now Datasheet

500C452M350CE1ES Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 4500 µF 4500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29.6 mΩ 29.6 mΩ
Length 130.942 mm 130.942 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 12800 mA 12800 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 3 1
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +95C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
SVHC Over MCV 872-50-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare 500C452M350CE1G with alternatives

Compare 500C452M350CE1ES with alternatives