500C324M010BE1AS vs 500C324M010BE2BP feature comparison

500C324M010BE1AS Cornell Dubilier Electronics Inc

Buy Now Datasheet

500C324M010BE2BP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 320000 µF 320000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.41 mm 51.41 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6.1 mΩ 6.1 mΩ
Length 130.942 mm 130.942 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 24800 mA 24800 mA
Surface Mount NO NO
Terminal Pitch 22.23 mm 22.23 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 500C324M010BE1AS with alternatives

Compare 500C324M010BE2BP with alternatives