500C204M010CH2GS vs 500C204M010CH2HS feature comparison

500C204M010CH2GS Cornell Dubilier Electronics Inc

Buy Now Datasheet

500C204M010CH2HS Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 200000 µF 200000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8.8 mΩ 8.8 mΩ
Length 67.442 mm 67.442 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 18900 mA 18900 mA
Surface Mount NO NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 500C204M010CH2GS with alternatives

Compare 500C204M010CH2HS with alternatives