500C192T450CJ2AS
vs
500C192T450CJ2H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
1900 µF
1900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
66.5 mΩ
66.5 mΩ
Leakage Current
2.77399 mA
2.77399 mA
Length
92.842 mm
92.842 mm
Mounting Feature
STUD MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
95 °C
95 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Chassis Mount
Chassis Mount
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
7.6 mA
7.6 mA
Surface Mount
NO
NO
Terminal Pitch
28.58 mm
28.58 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare 500C192T450CJ2AS with alternatives
Compare 500C192T450CJ2H with alternatives