500C182M300AE2AP vs 500C182M300AE2M feature comparison

500C182M300AE2AP Cornell Dubilier Electronics Inc

Buy Now Datasheet

500C182M300AE2M Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +95C Industrial: -40C to +95C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
SVHC Over MCV 872-50-4 872-50-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.54 mm 35.54 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 65.7 mΩ 65.7 mΩ
Length 130.942 mm 130.942 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 300 V 300 V
Ripple Current 6100 mA 6100 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 500C182M300AE2AP with alternatives

Compare 500C182M300AE2M with alternatives