500C103T300DP1FS
vs
500C103T300DP1HP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
10000 µF
|
10000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
76.81 mm
|
76.81 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
17 mΩ
|
17 mΩ
|
Leakage Current |
4 mA
|
4 mA
|
Length |
149.992 mm
|
149.992 mm
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
300 V
|
300 V
|
Ripple Current |
19.7 mA
|
19.7 mA
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
31.75 mm
|
31.75 mm
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 500C103T300DP1FS with alternatives
Compare 500C103T300DP1HP with alternatives