500593-0606 vs 2FTR26SG feature comparison

500593-0606 Molex

Buy Now Datasheet

2FTR26SG Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.157 inch
Body Depth 0.898 inch 0.205 inch
Body Length 0.713 inch 1.189 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 3000000000 Ω
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL, CSA
Termination Type CRIMP SOLDER
Total Number of Contacts 6 26
Base Number Matches 1 1
Contact Material PHOSPHOR BRONZE
Contact Style IDC
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
Insertion Force-Max 2.9468 N
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Row Spacing 0.079 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Terminal Pitch 2.0066 mm
Withdrawl Force-Min .1946 N

Compare 500593-0606 with alternatives

Compare 2FTR26SG with alternatives