500593-0206 vs AMC07DRYI-S13 feature comparison

500593-0206 Molex

Buy Now Datasheet

AMC07DRYI-S13 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.33 inch
Body Depth 0.898 inch 0.431 inch
Body Length 0.319 inch 1.575 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Reference Standard UL UL
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 2 14
Base Number Matches 1 1
Board Mounting Option #4-40 UNC INSERT
Contact Finish Mating AU ON NI
Contact Material BERYLLIUM COPPER
Contact Style BELLOWED TYPE
Insulator Material POLYPHENYLENE SULFIDE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm

Compare 500593-0206 with alternatives

Compare AMC07DRYI-S13 with alternatives