500593-0201
vs
HMC07DRYI-S13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
14 Weeks
|
|
Body Breadth |
0.37 inch
|
0.33 inch
|
Body Depth |
0.898 inch
|
0.431 inch
|
Body Length |
0.319 inch
|
1.575 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Mating Contact Pitch |
0.098 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
2
|
14
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
#4-40 UNC INSERT
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
BERYLLIUM COPPER
|
Contact Style |
|
BELLOWED TYPE
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.556 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
3 A
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 500593-0201 with alternatives
Compare HMC07DRYI-S13 with alternatives