500593-0200 vs RSM2-26-SG-SMT-P-PP-T/R feature comparison

500593-0200 Molex

Buy Now Datasheet

RSM2-26-SG-SMT-P-PP-T/R Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.37 inch 0.197 inch
Body Depth 0.898 inch 0.295 inch
Body Length 0.319 inch 1.3 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL, CSA
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 2 26
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insertion Force-Max 1.668 N
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.3086 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Withdrawl Force-Min .556 N

Compare 500593-0200 with alternatives

Compare RSM2-26-SG-SMT-P-PP-T/R with alternatives