5001P090013
vs
3941P09V000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.378 inch
0.378 inch
Body Depth
0.461 inch
0.461 inch
Body Length
1.772 inch
1.402 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
SN ON NI
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYAMIDE
POLYAMIDE6/6
MIL Conformance
NO
NO
Mating Contact Pitch
0.197 inch
Mating Information
5000S090013
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
120u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
7 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Empty Shell
NO
JESD-609 Code
e3
Compare 5001P090013 with alternatives
Compare 3941P09V000 with alternatives