50013-1330A
vs
317-87-120-41-026101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
OPTIONAL POLARIZATION, FMLB
Body Breadth
0.485 inch
0.098 inch
Body Depth
0.462 inch
0.394 inch
Body Length
12.05 inch
1.416 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
GOLD
TIN
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.07 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SLOT
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
1
Number of Rows Loaded
3
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
FLASH inch
Polarization Key
POLARIZED KEY
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.177 inch
0.157 inch
Terminal Pitch
2.54 mm
1.778 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
330
20
Base Number Matches
2
1
Rohs Code
Yes
Durability
500 Cycles
Compare 50013-1330A with alternatives
Compare 317-87-120-41-026101 with alternatives