5001-B-4400-B-2
vs
5001-B-4460-A-2O
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
Body Breadth |
0.906 inch
|
0.906 inch
|
Body Depth |
0.839 inch
|
0.839 inch
|
Body Length |
1.362 inch
|
1.362 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Mains Connector Rating |
10/15A, 250VAC
|
10/15A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5001-B-4400-B-2 with alternatives
Compare 5001-B-4460-A-2O with alternatives