50009-5100R vs 50009-1100C feature comparison

50009-5100R Amphenol FCi

Buy Now Datasheet

50009-1100C Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) GOLD (30)
Contact Finish Termination NICKEL PALLADIUM GOLD GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature OPTIONAL POLARIZATION, FMLB
Body Breadth 0.585 inch
Body Depth 0.462 inch
Body Length 3.25 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.533 inch

Compare 50009-5100R with alternatives

Compare 50009-1100C with alternatives