50009-5065R
vs
50009-1065ALF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (30)
GOLD (30)
Contact Finish Termination
NICKEL PALLADIUM GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
260
260
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 50009-5065R with alternatives
Compare 50009-1065ALF with alternatives