50007-1050L vs 631137-4 feature comparison

50007-1050L Amphenol FCi

Buy Now Datasheet

631137-4 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 150 150
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-55302

Compare 50007-1050L with alternatives

Compare 631137-4 with alternatives