50002-3030F
vs
50580-1030H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Body Breadth
0.36 inch
0.36 inch
Body Depth
0.72 inch
0.72 inch
Body Length
3.053 inch
4.05 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD (30)
Contact Finish Termination
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
50u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.145 inch
0.18 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
90
90
Base Number Matches
2
2
Pbfree Code
No
Qualifications
UL
Board Mounting Option
HOLE .112-.124
Insulator Color
BLACK
UL Flammability Code
94V-0
Compare 50002-3030F with alternatives
Compare 50580-1030H with alternatives