50-57-9703 vs DF22BR-3S-7.92C feature comparison

50-57-9703 Molex

Buy Now Datasheet

DF22BR-3S-7.92C Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Samacsys Manufacturer Molex
Additional Feature SL, COMPATIBLE CONTACTS: 16-02-1113; 16-02-0083 COMPATIBLE CONTACTS: DF22-1416SCF; DF22-1416SC; DF22A-1416SCF; DF22A-1416SC; DF22A-1012SCF; DF22A-1012SC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style SOCKET

Compare 50-57-9703 with alternatives

Compare DF22BR-3S-7.92C with alternatives