50-57-9316
vs
91210-00901-H01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
ACES ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083
Body Breadth
0.099 inch
0.09 inch
Body Depth
0.6 inch
0.153 inch
Body Length
1.599 inch
0.456 inch
Body/Shell Style
PLUG-RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
NOT APPLICABLE
Gold (Au)
Contact Gender
MALE OR FEMALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
16
9
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Resistance
40 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Terminal Pitch
0.9906 mm
Compare 50-57-9316 with alternatives
Compare 91210-00901-H01 with alternatives