50-57-9309 vs 1100-11-126-02 feature comparison

50-57-9309 Molex

Buy Now Datasheet

1100-11-126-02 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083
Body Breadth 0.099 inch 0.25 inch
Body Depth 0.6 inch 0.396 inch
Body Length 0.899 inch 2.59 inch
Body/Shell Style PLUG-RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE OR FEMALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 9 26
UL Flammability Code 94V-0
Base Number Matches 1 1
Insertion Force-Max 2.78 N
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min .556 N

Compare 50-57-9309 with alternatives

Compare 1100-11-126-02 with alternatives