50-36-1858 vs 1837830000 feature comparison

50-36-1858 Molex

Buy Now Datasheet

1837830000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC WEIDMULLER
Reach Compliance Code compliant compliant
Additional Feature MINI-FIT JR
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Weidmüller
Contact Material NOT SPECIFIED

Compare 50-36-1858 with alternatives

Compare 1837830000 with alternatives