50-36-1775 vs 35180-3609 feature comparison

50-36-1775 Molex

Buy Now Datasheet

35180-3609 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex Molex
Additional Feature MINI-FIT JR
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER WIRE
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 17 Weeks
Reference Standard UL
Shell Material POLYCARBONATE/POLYETHYLENE TEREPHTALATE

Compare 50-36-1775 with alternatives

Compare 35180-3609 with alternatives