5.0SMLJ85AHE3-TP vs 5.0SMDJ85-T500 feature comparison

5.0SMLJ85AHE3-TP Micro Commercial Components

Buy Now Datasheet

5.0SMDJ85-T500 ProTek Devices

Buy Now Datasheet
Active Active
MICRO COMMERCIAL COMPONENTS CORP PROTEK DEVICES
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
MCC
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
104 V 115 V
94.4 V 94.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1
5000 W 28000 W
1 1
2 2
175 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 270
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
AEC-Q101; UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
85 V 85 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
10
1 1
Yes
2016-08-08
PURE TIN

Compare 5.0SMLJ85AHE3-TP with alternatives

Compare 5.0SMDJ85-T500 with alternatives