5.0SMLJ17AHE3-TP vs 5.0SMDJ17A-Q feature comparison

5.0SMLJ17AHE3-TP Micro Commercial Components

Buy Now Datasheet

5.0SMDJ17A-Q Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP BOURNS INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC Bourns
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED PRSM-MIN
Breakdown Voltage-Max 20.9 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Clamping Voltage-Max 27.6 V 35.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101 AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Date Of Intro 2018-06-25
Breakdown Voltage-Nom 19.9 V
Forward Voltage-Max (VF) 5 V
Reverse Current-Max 2 µA
Reverse Test Voltage 17 V

Compare 5.0SMLJ17AHE3-TP with alternatives

Compare 5.0SMDJ17A-Q with alternatives