5.0SMDJ90AM6G vs 5.0SMDJ90A-AT/13 feature comparison

5.0SMDJ90AM6G Taiwan Semiconductor

Buy Now Datasheet

5.0SMDJ90A-AT/13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD YAGEO CORP
Package Description SMC, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 111 V 111 V
Breakdown Voltage-Min 100 V 100 V
Breakdown Voltage-Nom 105.5 V 105.5 V
Clamping Voltage-Max 146 V 146 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.25 W 6.5 W
Rep Pk Reverse Voltage-Max 90 V 90 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2019-08-02
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL CERTIFIED
Reverse Current-Max 2 µA
Reverse Test Voltage 90 V
Time@Peak Reflow Temperature-Max (s) 40

Compare 5.0SMDJ90AM6G with alternatives

Compare 5.0SMDJ90A-AT/13 with alternatives