5.0SMDJ85A-T vs SMC5K85A-M3/I feature comparison

5.0SMDJ85A-T Rectron Semiconductor

Buy Now Datasheet

SMC5K85A-M3/I Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
RECTRON LTD VISHAY INTERTECHNOLOGY INC
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
2019-01-15
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e3 e3
MATTE TIN OVER NICKEL MATTE TIN
1 1
SMC, 2 PIN
8 Weeks
Vishay
EXCELLENT CLAMPING CAPABILITY
104 V
94.4 V
99.2 V
137 V
SINGLE
SILICON
DO-214AB
R-PDSO-C2
1
5000 W
1
2
150 °C
-55 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
UNIDIRECTIONAL
IEC-61000-4-2
85 V
YES
AVALANCHE
C BEND
DUAL
30

Compare 5.0SMDJ85A-T with alternatives

Compare SMC5K85A-M3/I with alternatives