5.0SMDJ64A
vs
5.0SMDJ64AH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
78.6 V
Breakdown Voltage-Min
71.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
64 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
4
Factory Lead Time
8 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn)
Compare 5.0SMDJ64A with alternatives
Compare 5.0SMDJ64AH with alternatives