5.0SMDJ54A-AT vs 5.0SMDJ54AV-W feature comparison

5.0SMDJ54A-AT BrightKing Inc

Buy Now Datasheet

5.0SMDJ54AV-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer BRIGHTKING INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1
Date Of Intro 2019-01-15
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare 5.0SMDJ54AV-W with alternatives