5.0SMDJ45A-T13 vs 5.0SMLJ43CA feature comparison

5.0SMDJ45A-T13 ProTek Devices

Buy Now Datasheet

5.0SMLJ43CA MDE Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES MDE SEMICONDUCTOR INC
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY PD-MIN
Breakdown Voltage-Max 55.3 V 52.8 V
Breakdown Voltage-Min 50 V 47.8 V
Breakdown Voltage-Nom 52.65 V
Clamping Voltage-Max 72.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 28000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 45 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DO-214AB
Pin Count 2
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5.0SMDJ45A-T13 with alternatives