5.0SMDJ43A-Q vs 5KASMC43AHM3/57 feature comparison

5.0SMDJ43A-Q Bourns Inc

Buy Now Datasheet

5KASMC43AHM3/57 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 16 Weeks
Date Of Intro 2018-06-25
Samacsys Manufacturer Bourns Vishay
Additional Feature PRSM-MIN EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 52.8 V 52.8 V
Breakdown Voltage-Min 47.8 V 47.8 V
Breakdown Voltage-Nom 50.3 V 50.3 V
Clamping Voltage-Max 90.2 V 69.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 185 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 43 V 43 V
Reverse Current-Max 2 µA
Reverse Test Voltage 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5.0SMDJ43A-Q with alternatives

Compare 5KASMC43AHM3/57 with alternatives