5.0SMDJ40A-W vs 5.0SMDJ40A-T13 feature comparison

5.0SMDJ40A-W Rectron Semiconductor

Buy Now Datasheet

5.0SMDJ40A-T13 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PROTEK DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-01-15
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL PURE TIN
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 49.1 V
Breakdown Voltage-Min 44.4 V
Breakdown Voltage-Nom 46.75 V
Clamping Voltage-Max 64.5 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 28000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 5.0SMDJ40A-W with alternatives

Compare 5.0SMDJ40A-T13 with alternatives