5.0SMDJ36A/TR13 vs 5.0SMCJ36A-T3-LF feature comparison

5.0SMDJ36A/TR13 YAGEO Corporation

Buy Now Datasheet

5.0SMCJ36A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 18 Weeks
Date Of Intro 2019-04-29
Samacsys Manufacturer YAGEO
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 44.2 V 44.2 V
Breakdown Voltage-Min 40 V 40 V
Breakdown Voltage-Nom 42.1 V
Clamping Voltage-Max 58.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 36 V 36 V
Reverse Current-Max 2 µA
Reverse Test Voltage 36 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 1
Package Description R-PDSO-C2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 5.0SMDJ36A/TR13 with alternatives

Compare 5.0SMCJ36A-T3-LF with alternatives