5.0SMDJ28A-QH vs 5.0SMDJ28AV-W feature comparison

5.0SMDJ28A-QH Bourns Inc

Buy Now Datasheet

5.0SMDJ28AV-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC RECTRON LTD
Package Description R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-06-25 2019-01-15
Samacsys Manufacturer Bourns
Breakdown Voltage-Max 34.4 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 32.75 V
Clamping Voltage-Max 45.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 28 V
Reverse Current-Max 2 µA
Reverse Test Voltage 28 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare 5.0SMDJ28A-QH with alternatives

Compare 5.0SMDJ28AV-W with alternatives