5.0SMDJ24AHR7G
vs
5.0SMDJ24A-AT/7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
YAGEO CORP
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-06-14
2019-08-02
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
29.5 V
29.5 V
Breakdown Voltage-Min
26.7 V
26.7 V
Breakdown Voltage-Nom
28.1 V
28.1 V
Clamping Voltage-Max
38.9 V
38.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.25 W
6.5 W
Reference Standard
AEC-Q101
AEC-Q101; UL CERTIFIED
Rep Pk Reverse Voltage-Max
24 V
24 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
2 µA
Reverse Test Voltage
24 V
Time@Peak Reflow Temperature-Max (s)
40
Compare 5.0SMDJ24AHR7G with alternatives
Compare 5.0SMDJ24A-AT/7 with alternatives