5.0SMDJ24A-T7 vs 5.0SMDJ24A-CA feature comparison

5.0SMDJ24A-T7 Littelfuse Inc

Buy Now Datasheet

5.0SMDJ24A-CA Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code DO-214AB
Package Description R-PDSO-J2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 28.1 V
Clamping Voltage-Max 38.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2; IEC-61000-4-4
Rep Pk Reverse Voltage-Max 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1

Compare 5.0SMDJ24A-T7 with alternatives

Compare 5.0SMDJ24A-CA with alternatives