5.0SMDJ24A-AT/TR13 vs 5.0SMDJ24A-QH feature comparison

5.0SMDJ24A-AT/TR13 YAGEO Corporation

Buy Now Datasheet

5.0SMDJ24A-QH Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP BOURNS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 18 Weeks
Date Of Intro 2019-04-29 2018-06-25
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 29.5 V 29.5 V
Breakdown Voltage-Min 26.7 V 26.7 V
Breakdown Voltage-Nom 28.1 V 28.1 V
Clamping Voltage-Max 38.9 V 38.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24 V 24 V
Reverse Current-Max 2 µA 2 µA
Reverse Test Voltage 24 V 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Package Description R-PDSO-C2
Samacsys Manufacturer Bourns
Forward Voltage-Max (VF) 5 V

Compare 5.0SMDJ24A-AT/TR13 with alternatives

Compare 5.0SMDJ24A-QH with alternatives