5.0SMDJ100AV-W vs 5.0SMDJ100A-H feature comparison

5.0SMDJ100AV-W Rectron Semiconductor

Buy Now Datasheet

5.0SMDJ100A-H Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD BOURNS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-01-15
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Terminal Finish MATTE TIN OVER NICKEL TIN
Base Number Matches 1 1
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 111 V
Breakdown Voltage-Nom 117 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 2 µA
Reverse Test Voltage 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 5.0SMDJ100AV-W with alternatives

Compare 5.0SMDJ100A-H with alternatives