5.0SMDJ100A-W vs 5.0SMDJ100A-AT feature comparison

5.0SMDJ100A-W Rectron Semiconductor

Buy Now Datasheet

5.0SMDJ100A-AT Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-01-15
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5.0SMDJ100A-W with alternatives

Compare 5.0SMDJ100A-AT with alternatives