5.0SMCJ33CA vs 5.0SMLJ33CAHE3-TP-HF feature comparison

5.0SMCJ33CA Hitano Enterprise Corp

Buy Now Datasheet

5.0SMLJ33CAHE3-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 40.6 V 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Date Of Intro 2017-03-23
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101; UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare 5.0SMCJ33CA with alternatives

Compare 5.0SMLJ33CAHE3-TP-HF with alternatives