5.0SMCJ33C-T3-LF vs 5.0SMCJ33CA-T3 feature comparison

5.0SMCJ33C-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

5.0SMCJ33CA-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 44.9 V 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1

Compare 5.0SMCJ33C-T3-LF with alternatives

Compare 5.0SMCJ33CA-T3 with alternatives