5-787355-1 vs 09670092704 feature comparison

5-787355-1 TE Connectivity

Buy Now Datasheet

09670092704 HARTING Technology Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HARTING ELECTRONICS GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature AMPLIMITE STANDARDS: MIL-C-24308; DIN 41652; IEC 807
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE PLASTIC
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 5-787355-1 with alternatives

Compare 09670092704 with alternatives