5-644756-3 vs 5-644769-3 feature comparison

5-644756-3 TE Connectivity

Buy Now Datasheet

5-644769-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.25 inch 0.704 inch
Body Depth 0.525 inch 0.3 inch
Body Length 3.588 inch 3.588 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material POLYETHYLENE/POLYESTER GLASS FILLED POLYESTER/POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A 7A
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.175 inch 0.175 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Mounting Option 2 FRICTION LOCK
Polarization Key POLARIZED

Compare 5-644756-3 with alternatives

Compare 5-644769-3 with alternatives