5-641211-8 vs 5-644694-8 feature comparison

5-641211-8 TE's AMP

Buy Now Datasheet

5-644694-8 TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Transferred Obsolete
TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
LEAD FREE ROHS COMPLIANT
compliant compliant
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) NOT SPECIFIED
TIN TIN
MALE MALE
COPPER ALLOY NOT SPECIFIED
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
94V-0 94V-0
3 2
TE Connectivity
SOLDERABLE RETENTION CLIPS
0.352 inch
0.262 inch
2.788 inch
PLUG
RECTANGULAR
SQ PIN-SKT
NO
YES
NATURAL
GLASS FILLED POLYESTER
5A
0.1 inch
1
1
105 °C
-55 °C
RECTANGULAR
NO
150u inch
5 A
CSA, LR, U
0.109 inch

Compare 5-644694-8 with alternatives