5-555176-2
vs
5-555176-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
COMMSCOPE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
1000 PIECES PER BOX
|
|
Body Breadth |
0.427 inch
|
|
Body Depth |
0.912 inch
|
|
Body Length |
0.382 inch
|
|
Body/Shell Style |
PLUG
|
|
Cable Types |
WIRE, STRANDED, FLAT
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
RJ CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
750 Cycles
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
22.24 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
CLEAR
|
|
Insulator Material |
POLYCARBONATE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
CSA, UL
|
|
Termination Type |
IDC
|
|
Total Number of Contacts |
6
|
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Withdrawl Force-Min |
22.24 N
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 5-555176-2 with alternatives