5-5353189-2
vs
FX4C-40S-1.27DSA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.244 inch
0.197 inch
Body Depth
0.157 inch
0.157 inch
Body Length
0.736 inch
1.361 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
200VAC V
300VAC V
Durability
50 Cycles
300 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.8896 N
LIF N
Insulation Resistance
2000000 Ω
100000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
POLYETHYLENE
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.024 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
5.1054 mm
1.27 mm
Panel Mount
NO
Plating Thickness
7.874u inch
Polarization Key
POLARIZED
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.6 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
40
40
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.0973 N
LIF N
Base Number Matches
1
4
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Contact Finish Termination
GOLD
Contact Resistance
45 mΩ
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Length
0.13 inch
Compare 5-5353189-2 with alternatives
Compare FX4C-40S-1.27DSA with alternatives