5-533285-7
vs
RC422-200-261-4500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AIRBORN INC
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
1.91 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
200
200
Base Number Matches
1
1
Samacsys Manufacturer
AirBorn
Contact Finish Termination
GOLD OVER NICKEL
JESD-609 Code
e4
Rated Current (Signal)
3 A
Compare 5-533285-7 with alternatives
Compare RC422-200-261-4500 with alternatives