5-5316564-6 vs FX4B2-80S-1.27SV feature comparison

5-5316564-6 TE Connectivity

Buy Now Datasheet

FX4B2-80S-1.27SV Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Board Mounting Option LOCATING POST PEG
Body Breadth 0.256 inch 0.197 inch
Body Depth 0.472 inch 0.236 inch
Body Length 1.209 inch 2.361 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 300VAC V
Durability 50 Cycles 300 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N LIF N
Insulation Resistance 2000000 Ω 100000000 Ω
Insulator Color BLACK BEIGE
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating .5A
Mating Contact Pitch 0.024 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5626 mm 5.4864 mm
Panel Mount NO
Plating Thickness 7.874u inch
Polarization Key POLARIZED SHRD ENDS
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N LIF N
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination GOLD
Contact Resistance 45 mΩ
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5-5316564-6 with alternatives

Compare FX4B2-80S-1.27SV with alternatives